Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

RS Stock No.: 158-4420Brand: JumoManufacturers Part No.: 603021/01-1-025-30-0-00-20-13-46-120-8-6/000
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Automatic

Product details

Surface Mount Thermostat with Rigid Capillary

The surface mount thermostat works on the principle of volume expansion, if the temperature of the filling medium inside the probe increases the volume increases which results in the elevation of a diagrapm that triggers a microswitch.

IP54 Rated
1xSPDT switching contact
Temperature control or temperature monitoring functions
Differential of 3-4%

Stock information temporarily unavailable.

P.O.A.

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

P.O.A.

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Automatic

Product details

Surface Mount Thermostat with Rigid Capillary

The surface mount thermostat works on the principle of volume expansion, if the temperature of the filling medium inside the probe increases the volume increases which results in the elevation of a diagrapm that triggers a microswitch.

IP54 Rated
1xSPDT switching contact
Temperature control or temperature monitoring functions
Differential of 3-4%