Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Surface Mount

Technical documents
Specifications
Brand
JumoMinimum Temperature
+20°C
Maximum Temperature
+150°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
0.25 A, 10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Screw
Mounting Type
Surface Mount
Reset Type
Manual
Distrelec Product Id
30142352
Product details
Surface Mounting Temperature Limiter with Capillary
This range of capillary and rigid stem surface mounting thermostats operates on the principle of liquid expansion utilisiing a microswitch as the switching contact.
IP54 Housing
1000mmm Capillary tube
1 x SPDT switching contact
Switching point adjustable on the inside
Differential of 3-4%
Temperature range 0 → 100 and 20 → 150°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoMinimum Temperature
+20°C
Maximum Temperature
+150°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
0.25 A, 10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Screw
Mounting Type
Surface Mount
Reset Type
Manual
Distrelec Product Id
30142352
Product details
Surface Mounting Temperature Limiter with Capillary
This range of capillary and rigid stem surface mounting thermostats operates on the principle of liquid expansion utilisiing a microswitch as the switching contact.
IP54 Housing
1000mmm Capillary tube
1 x SPDT switching contact
Switching point adjustable on the inside
Differential of 3-4%
Temperature range 0 → 100 and 20 → 150°C