Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Surface Mount

RS Stock No.: 357-7935Brand: JumoManufacturers Part No.: 603021/70-2-043-00-1000-40-10-00-00-000-00-6/000
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Reset Type

Manual

Mounting Type

Surface Mount

Country of Origin

Germany

Product details

ATHf-70 - surface mounted safety temperature limiter

Benefits & Features

  • With break contact and lock-out

  • Switching point adjusted on inside

  • Robust housing

  • Self monitoring when pressure drops

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Surface Mount

P.O.A.

Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Reset Type

Manual

Mounting Type

Surface Mount

Country of Origin

Germany

Product details

ATHf-70 - surface mounted safety temperature limiter

Benefits & Features

  • With break contact and lock-out

  • Switching point adjusted on inside

  • Robust housing

  • Self monitoring when pressure drops

You may be interested in