Jumo Capillary Thermostat, +120°C Max, SPST, Automatic Reset, Surface Mount

RS Stock No.: 467-012Brand: JumoManufacturers Part No.: 603070/0001-5-026-000-25-2000-40-28-13-46-100-8-6
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+120°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

Germany

Product details

heatTHERM-AT — Thermostat

Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54

Stock information temporarily unavailable.

P.O.A.

Jumo Capillary Thermostat, +120°C Max, SPST, Automatic Reset, Surface Mount

P.O.A.

Jumo Capillary Thermostat, +120°C Max, SPST, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+120°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

Germany

Product details

heatTHERM-AT — Thermostat

Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54