Jumo dTRON PID Temperature Controller, 170 x 108mm Analogue Input, 3 Output Relay, 230 V ac Supply Voltage PID

RS Stock No.: 607-8548Brand: JumoManufacturers Part No.: 700703/10-042-101-35/000Distrelec Article No.: 30422822
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

170 x 108mm

Number of Inputs

Analogue

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Display Type

LED

IP Rating

IP50

Series

dTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Range

dTRON 316 (Lab Controller)

Panel Depth

200mm

Display Colour

Red/Green

Termination Type

Screw

Country of Origin

Germany

Product details

LR 316.1 - Compact Laboratory Controllers in Plastic Bench Case

For controlling the temperature of heating plates, heating coils, tempering baths and heating furnaces in laboratories and production
Operation, parameterisation and configuration via four keys on the spray-protected front panel
Self-optimisation
Ramp function
Programme function with four programme sections
Digital input filter with programmable filter time constant
Keyboard and level locking
2 set-points with set-point switching
2 parameter sets with parameter set switching

Binary input functions

Keyboard locking
Level locking
Programme/ramp stop
Programme/ramp start
Set-point value switching
Parameter set switching
Enabling of limit comparators

Accessories supplied

1 plug for transducer, 6-pole
1 plug for control input/output, 4-pole

P.O.A.

Jumo dTRON PID Temperature Controller, 170 x 108mm Analogue Input, 3 Output Relay, 230 V ac Supply Voltage PID

P.O.A.

Jumo dTRON PID Temperature Controller, 170 x 108mm Analogue Input, 3 Output Relay, 230 V ac Supply Voltage PID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

170 x 108mm

Number of Inputs

Analogue

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Display Type

LED

IP Rating

IP50

Series

dTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Range

dTRON 316 (Lab Controller)

Panel Depth

200mm

Display Colour

Red/Green

Termination Type

Screw

Country of Origin

Germany

Product details

LR 316.1 - Compact Laboratory Controllers in Plastic Bench Case

For controlling the temperature of heating plates, heating coils, tempering baths and heating furnaces in laboratories and production
Operation, parameterisation and configuration via four keys on the spray-protected front panel
Self-optimisation
Ramp function
Programme function with four programme sections
Digital input filter with programmable filter time constant
Keyboard and level locking
2 set-points with set-point switching
2 parameter sets with parameter set switching

Binary input functions

Keyboard locking
Level locking
Programme/ramp stop
Programme/ramp start
Set-point value switching
Parameter set switching
Enabling of limit comparators

Accessories supplied

1 plug for transducer, 6-pole
1 plug for control input/output, 4-pole