Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output Relay 10 A changeover,

RS Stock No.: 201-1666Brand: JumoManufacturers Part No.: 701052/8-01-31-00/000Distrelec Article No.: 30176905
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Relay 10 A changeover

Supply Voltage

12-24V DC / 24 V AC

Size

90 x 22.5 x 62mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Temperature Range

-60 → +250 °C

Control Type

Temperature Control

Communication Module Available

No

Display Type

Dot-matrix LCD 64x80

IP Rating

IP20

Mounting Type

DIN Rail

Series

eTRON T100

Input Type

KTY2X-6, PT100, Resistance Thermometer

Panel Depth

62mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output Relay 10 A changeover,

P.O.A.

Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output Relay 10 A changeover,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Output Type

Relay 10 A changeover

Supply Voltage

12-24V DC / 24 V AC

Size

90 x 22.5 x 62mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Temperature Range

-60 → +250 °C

Control Type

Temperature Control

Communication Module Available

No

Display Type

Dot-matrix LCD 64x80

IP Rating

IP20

Mounting Type

DIN Rail

Series

eTRON T100

Input Type

KTY2X-6, PT100, Resistance Thermometer

Panel Depth

62mm

Country of Origin

Germany