Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo STB/STW Temperature Limiter, 85 x 45mm 2 (Analogue) Input, 2 Output Relay, 110 → 240 V ac Supply Voltage

RS Stock No.: 773-7554Brand: JumoManufacturers Part No.: 701150/8-01-0253-2001-23/005Distrelec Article No.: 30411323
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

85 x 45mm

Number of Inputs

2 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LCD

IP Rating

IP20

Series

STB/STW

Additional Functionality

Safety Temperature Monitor, Temperature Limiter

Input Type

Universal

Termination Type

Screw

Panel Depth

104.8mm

Display Colour

Monochrome

Country of Origin

Germany

Product details

STB/STW - Temperature limiter/monitor

The safety temperature limiter (STB) and the safety temperature monitor (STW) are used
to reliably detect and avert hazards that could cause injuries, are harmful to the environment
or cause destruction of production plants and produced goods at an early stage.
Its primary task is to reliably monitor thermal processes and switch the systems to an operational
safe status in the event of malfunctions.

1oo2D structure for a high degree of process safety and reliability
LC display with background lighting and plain text display for simplified operation
Setup program for configuration and archiving via USB interface
Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as a margin from the limit value
Can be configured as STB or STW
12 linearizations can be set
Internal and external unlocking possible

Approvals

DIN EN 14597

Temperature Limiter

Stock information temporarily unavailable.

P.O.A.

Jumo STB/STW Temperature Limiter, 85 x 45mm 2 (Analogue) Input, 2 Output Relay, 110 → 240 V ac Supply Voltage

P.O.A.

Jumo STB/STW Temperature Limiter, 85 x 45mm 2 (Analogue) Input, 2 Output Relay, 110 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

85 x 45mm

Number of Inputs

2 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LCD

IP Rating

IP20

Series

STB/STW

Additional Functionality

Safety Temperature Monitor, Temperature Limiter

Input Type

Universal

Termination Type

Screw

Panel Depth

104.8mm

Display Colour

Monochrome

Country of Origin

Germany

Product details

STB/STW - Temperature limiter/monitor

The safety temperature limiter (STB) and the safety temperature monitor (STW) are used
to reliably detect and avert hazards that could cause injuries, are harmful to the environment
or cause destruction of production plants and produced goods at an early stage.
Its primary task is to reliably monitor thermal processes and switch the systems to an operational
safe status in the event of malfunctions.

1oo2D structure for a high degree of process safety and reliability
LC display with background lighting and plain text display for simplified operation
Setup program for configuration and archiving via USB interface
Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as a margin from the limit value
Can be configured as STB or STW
12 linearizations can be set
Internal and external unlocking possible

Approvals

DIN EN 14597

Temperature Limiter