Jumo di 32 LCD Digital Panel Multi-Function Meter, 24mm x 48mm

RS Stock No.: 386-8663Brand: JumoManufacturers Part No.: 701530/888-23
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Jumo

Properties Measured

Current, Pressure, Temperature, Voltage

Display Type

LCD

Cutout Height

24mm

Cutout Width

48mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

di 32

Country of Origin

Germany

Product details

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Features and Benefits

• Large 4-digit LED display (10 mm di 32 mm or 20 mm di 08)
• Configurable inputs and outputs
• Structured operation and programming scheme
• Customer-specific linearisation
• Min. / max. hold function via external contact
• Lockable levels to protect against accidental alteration
• Configurable relay switch-on delay
• 2 or 1 relay outputs and logic output 0/5 V

Stock information temporarily unavailable.

P.O.A.

Jumo di 32 LCD Digital Panel Multi-Function Meter, 24mm x 48mm

P.O.A.

Jumo di 32 LCD Digital Panel Multi-Function Meter, 24mm x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Properties Measured

Current, Pressure, Temperature, Voltage

Display Type

LCD

Cutout Height

24mm

Cutout Width

48mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

di 32

Country of Origin

Germany

Product details

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Features and Benefits

• Large 4-digit LED display (10 mm di 32 mm or 20 mm di 08)
• Configurable inputs and outputs
• Structured operation and programming scheme
• Customer-specific linearisation
• Min. / max. hold function via external contact
• Lockable levels to protect against accidental alteration
• Configurable relay switch-on delay
• 2 or 1 relay outputs and logic output 0/5 V