Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 240 V Supply Voltage PID

RS Stock No.: 240-7588Brand: JumoManufacturers Part No.: 702031/8-1200-23
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

240 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 240 V Supply Voltage PID

P.O.A.

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 240 V Supply Voltage PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

240 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

Country of Origin

Germany