Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
240 V
Size
48 x 96mm
Number of Inputs
1
Number of Outputs
2
Control Type
PID Controller
Mounting Type
Panel Mount
Series
LC200
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Jumo LC200 Panel Mount PID Temperature Controller, 48 x 96mm 1 Input, 2 Output Relay, 240 V Supply Voltage PID
1
P.O.A.
Jumo LC200 Panel Mount PID Temperature Controller, 48 x 96mm 1 Input, 2 Output Relay, 240 V Supply Voltage PID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
240 V
Size
48 x 96mm
Number of Inputs
1
Number of Outputs
2
Control Type
PID Controller
Mounting Type
Panel Mount
Series
LC200
Country of Origin
Germany