Jumo QUANTROL PID Temperature Controller, 48 x 96mm, 2 Output Analogue, 110 → 240 V ac Supply Voltage

RS Stock No.: 815-8804Brand: JumoManufacturers Part No.: 702032/8-3100-23Distrelec Article No.: 11087368
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

48 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC200

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Panel Depth

80mm

Display Colour

Red/Green

Distrelec Product Id

11087368

Country of Origin

Germany

Product details

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48x48mm, 48x96mm and 96x96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)

Stock information temporarily unavailable.

P.O.A.

Jumo QUANTROL PID Temperature Controller, 48 x 96mm, 2 Output Analogue, 110 → 240 V ac Supply Voltage

P.O.A.

Jumo QUANTROL PID Temperature Controller, 48 x 96mm, 2 Output Analogue, 110 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

48 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC200

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Panel Depth

80mm

Display Colour

Red/Green

Distrelec Product Id

11087368

Country of Origin

Germany

Product details

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48x48mm, 48x96mm and 96x96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)