Jumo diraTRON Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output 2 Relay, 1 Logic, 20 → 30 V

Technical documents
Specifications
Brand
JumoOutput Type
2 Relay, 1 Logic
Supply Voltage
20 → 30 V ac/dc
Size
48 x 48mm
Number of Inputs
3
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoOutput Type
2 Relay, 1 Logic
Supply Voltage
20 → 30 V ac/dc
Size
48 x 48mm
Number of Inputs
3
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
Country of Origin
Germany