Jumo diraTRON Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output 2 Relay, 1 Logic, 110 → 240 V

RS Stock No.: 185-7735Brand: JumoManufacturers Part No.: 702111/8?0000?23/000Distrelec Article No.: 30396627
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

2 Relay, 1 Logic

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Display Type

Segment

IP Rating

IP20, IP65

Additional Functionality

PID Controller

Mounting Type

Panel Mount

Input Type

Analogue, Digital

Series

diraTRON

Display Colour

Green, White

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo diraTRON Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output 2 Relay, 1 Logic, 110 → 240 V

P.O.A.

Jumo diraTRON Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output 2 Relay, 1 Logic, 110 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Output Type

2 Relay, 1 Logic

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Display Type

Segment

IP Rating

IP20, IP65

Additional Functionality

PID Controller

Mounting Type

Panel Mount

Input Type

Analogue, Digital

Series

diraTRON

Display Colour

Green, White

Country of Origin

Germany