Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 4 Output Logic, Relay, 110 → 240

RS Stock No.: 510-9073Brand: JumoManufacturers Part No.: 703041/181-000-23/000Distrelec Article No.: 17694089
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Range

dTRON 316

Series

dTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

105mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

dTRON 300 compact controller with program function

Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available

P.O.A.

Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 4 Output Logic, Relay, 110 → 240

P.O.A.

Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 4 Output Logic, Relay, 110 → 240

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Range

dTRON 316

Series

dTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

105mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

dTRON 300 compact controller with program function

Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available