Jumo DICON Touch PID Temperature Controller, 96 x 96mm, 2 Output Relay, 110 → 240 V ac Supply Voltage

Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
110 → 240 V ac
Size
96 x 96mm
Number of Outputs
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Display Type
TFT
IP Rating
IP20, IP66
Additional Functionality
ON/OFF, PID
Range
DICON Touch
Series
DICON Touch
Panel Depth
130.9mm
Distrelec Product Id
30142409
Country of Origin
Germany
Product details
DICON touch - Process- and Program Controller
The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT colour graphics display. The device is operated intuitively by touch.
Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks.
4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems.
An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC.
The configuration software ensures that the process controller can be easily programmed, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup.
A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.
TFT-touchscreen with intuitive operation
Precise control of two processes
Easy-to-use program generator control and program entry
Interfaces: USB host, USB device, Modbus, PROFIBUS-DP, and Ethernet
Process-data recording with tamper-proof data storage
Individual process-screen display with configurable edit boxes
Math and logic module
Flexible through modular hardware
Password-protected user management
Five-digit analog-value display
Individual user and parameter level
Control loop and output value monitoring
Integrated timer (time-switch contacts) as well as service counter and operating hours counter
Web server for online-visualization via web browser
Alarm transmission by email
Protection type IP66
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
110 → 240 V ac
Size
96 x 96mm
Number of Outputs
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Display Type
TFT
IP Rating
IP20, IP66
Additional Functionality
ON/OFF, PID
Range
DICON Touch
Series
DICON Touch
Panel Depth
130.9mm
Distrelec Product Id
30142409
Country of Origin
Germany
Product details
DICON touch - Process- and Program Controller
The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT colour graphics display. The device is operated intuitively by touch.
Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks.
4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems.
An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC.
The configuration software ensures that the process controller can be easily programmed, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup.
A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.
TFT-touchscreen with intuitive operation
Precise control of two processes
Easy-to-use program generator control and program entry
Interfaces: USB host, USB device, Modbus, PROFIBUS-DP, and Ethernet
Process-data recording with tamper-proof data storage
Individual process-screen display with configurable edit boxes
Math and logic module
Flexible through modular hardware
Password-protected user management
Five-digit analog-value display
Individual user and parameter level
Control loop and output value monitoring
Integrated timer (time-switch contacts) as well as service counter and operating hours counter
Web server for online-visualization via web browser
Alarm transmission by email
Protection type IP66