Jumo IMAGO 500 PID Temperature Controller, 144 x 133mm 2 (Analogue), 6 (Binary) Input, 3 Output Analogue, 110 →

RS Stock No.: 288-695Brand: JumoManufacturers Part No.: 703590/281-8800-350000-23-00/
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

144 x 133mm

Number of Inputs

2 (Analogue), 6 (Binary)

Number of Outputs

3

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP20, IP65

Range

Imago 500

Series

IMAGO 500

Additional Functionality

ON/OFF, PID

Input Type

Universal

Panel Depth

162mm

Display Colour

Multicolour

Termination Type

Screw

Country of Origin

Germany

Product details

IMAGO 500 - Multi-channel controller

Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Jumo IMAGO 500 PID Temperature Controller, 144 x 133mm 2 (Analogue), 6 (Binary) Input, 3 Output Analogue, 110 →

P.O.A.

Jumo IMAGO 500 PID Temperature Controller, 144 x 133mm 2 (Analogue), 6 (Binary) Input, 3 Output Analogue, 110 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

144 x 133mm

Number of Inputs

2 (Analogue), 6 (Binary)

Number of Outputs

3

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP20, IP65

Range

Imago 500

Series

IMAGO 500

Additional Functionality

ON/OFF, PID

Input Type

Universal

Panel Depth

162mm

Display Colour

Multicolour

Termination Type

Screw

Country of Origin

Germany

Product details

IMAGO 500 - Multi-channel controller

Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724

Approvals

UL