Jumo variTRON eX707 Series HMI Panel - 7 in, TFT Display, 800 x 480

RS Stock No.: 244-0361Brand: JumoManufacturers Part No.: 705070/1-8-10-1-41/061,062Distrelec Article No.: 30368926
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Jumo

Manufacturer Series

variTRON eX707

Display Type

TFT

Manufacturer Part No.

705070/1-8-10-1-41/061,062

Display Resolution

800 x 480

Display Size

7 in

Backlighting

Yes

IP Rating

IP66

Dimensions

187 x 147 x 47 mm

Interface

Ethernet, USB

Supply Voltage

10 → 32 V dc

Display Colour

Colour

Width

147mm

Minimum Operating Temperature

-20°C

Length

187mm

Depth

47mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo variTRON eX707 Series HMI Panel - 7 in, TFT Display, 800 x 480

P.O.A.

Jumo variTRON eX707 Series HMI Panel - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Manufacturer Series

variTRON eX707

Display Type

TFT

Manufacturer Part No.

705070/1-8-10-1-41/061,062

Display Resolution

800 x 480

Display Size

7 in

Backlighting

Yes

IP Rating

IP66

Dimensions

187 x 147 x 47 mm

Interface

Ethernet, USB

Supply Voltage

10 → 32 V dc

Display Colour

Colour

Width

147mm

Minimum Operating Temperature

-20°C

Length

187mm

Depth

47mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany