Jumo Logoscreen 500CF, 3 Input Channels, Chart Recorder Measures Current, Temperature, Voltage

RS Stock No.: 325-996Brand: JumoManufacturers Part No.: 706510/14-23/020,261
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Brand

Jumo

Number of Inputs

3

Parameter Measured

Current, Temperature, Voltage

Model Number p

Logoscreen 500CF

Country of Origin

Germany

Product details

Logo Screen 500 cf recorders

Paperless recorders for the acquisition, display and electronic storage of measurements.
5-inch colour screen.
3 or 6 measurement inputs, galvanically separated from one another and freely programmable for inputs, thermocouples, resistance probes, current or voltage.
Data backup on compact Flash® industrial grade card, in Flash memory (350,000 points).
Recorder configuration using the keypad or PC Setup software (available separately).
Operating software to display the data on a PC.
Data can be exported to other software (Excel type) for processing.

Stock information temporarily unavailable.

P.O.A.

Jumo Logoscreen 500CF, 3 Input Channels, Chart Recorder Measures Current, Temperature, Voltage

P.O.A.

Jumo Logoscreen 500CF, 3 Input Channels, Chart Recorder Measures Current, Temperature, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Number of Inputs

3

Parameter Measured

Current, Temperature, Voltage

Model Number p

Logoscreen 500CF

Country of Origin

Germany

Product details

Logo Screen 500 cf recorders

Paperless recorders for the acquisition, display and electronic storage of measurements.
5-inch colour screen.
3 or 6 measurement inputs, galvanically separated from one another and freely programmable for inputs, thermocouples, resistance probes, current or voltage.
Data backup on compact Flash® industrial grade card, in Flash memory (350,000 points).
Recorder configuration using the keypad or PC Setup software (available separately).
Operating software to display the data on a PC.
Data can be exported to other software (Excel type) for processing.