Jumo 706520/18-000-23/000, 12 Input Channels, 14 Output Channels, Paperless Paperless Chart Recorder Measures Current,

RS Stock No.: 279-469Brand: JumoManufacturers Part No.: 706520/18-000-23/000
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Brand

Jumo

Chart Type

Paperless

Number of Inputs

12

Parameter Measured

Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Maximum Humidity Measurement

85%RH

Maximum Temperature Measurement

60 °C

Number of Outputs

14

Maximum Current Measurement

20mA

Model Number p

706520/18-000-23/000

Country of Origin

Germany

P.O.A.

Jumo 706520/18-000-23/000, 12 Input Channels, 14 Output Channels, Paperless Paperless Chart Recorder Measures Current,

P.O.A.

Jumo 706520/18-000-23/000, 12 Input Channels, 14 Output Channels, Paperless Paperless Chart Recorder Measures Current,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jumo

Chart Type

Paperless

Number of Inputs

12

Parameter Measured

Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Maximum Humidity Measurement

85%RH

Maximum Temperature Measurement

60 °C

Number of Outputs

14

Maximum Current Measurement

20mA

Model Number p

706520/18-000-23/000

Country of Origin

Germany