Jumo Logoscreen 601, 6 analog, 12 digital Input Channels, 2 analog Output Channels, Graphical Chart Recorder

RS Stock No.: 225-8674Brand: JumoManufacturers Part No.: 706521/18-110-23/000
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

6 analog, 12 digital

Maximum Temperature Measurement

60 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

0.02A

Number of Outputs

2 analog

Maximum Voltage Measurement

240 VAC

Model Number p

Logoscreen 601

Minimum Operating Voltage

110 VAC

Stock information temporarily unavailable.

P.O.A.

Jumo Logoscreen 601, 6 analog, 12 digital Input Channels, 2 analog Output Channels, Graphical Chart Recorder

P.O.A.

Jumo Logoscreen 601, 6 analog, 12 digital Input Channels, 2 analog Output Channels, Graphical Chart Recorder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

6 analog, 12 digital

Maximum Temperature Measurement

60 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

0.02A

Number of Outputs

2 analog

Maximum Voltage Measurement

240 VAC

Model Number p

Logoscreen 601

Minimum Operating Voltage

110 VAC