Technical documents
Specifications
Brand
JumoChart Type
Graphical
Number of Inputs
9 analog,4 digital
Maximum Temperature Measurement
2500 °C
Maximum Current Measurement
20mA
Number of Outputs
16 digital
Maximum Operating Voltage
230V ac
Model Number p
LOGOSCREEN 700
Model Number (p)
LOGOSCREEN 700
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Jumo LOGOSCREEN 700, 9 analog,4 digital Input Channels, 16 digital Output Channels, Graphical Chart Recorder
1
P.O.A.
Jumo LOGOSCREEN 700, 9 analog,4 digital Input Channels, 16 digital Output Channels, Graphical Chart Recorder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
JumoChart Type
Graphical
Number of Inputs
9 analog,4 digital
Maximum Temperature Measurement
2500 °C
Maximum Current Measurement
20mA
Number of Outputs
16 digital
Maximum Operating Voltage
230V ac
Model Number p
LOGOSCREEN 700
Model Number (p)
LOGOSCREEN 700
Country of Origin
Germany
You may be interested in