Technical documents
Specifications
Brand
JumoChart Type
Graphical
Number of Inputs
15 analog, 4digital inputs
Maximum Temperature Measurement
2500 °C
Maximum Current Measurement
20mA
Number of Outputs
4 relay
Maximum Operating Voltage
230 Vac
Model Number p
LOGOSCREEN 700
Country of Origin
Germany
P.O.A.
Jumo LOGOSCREEN 700, 15 analog, 4digital inputs Input Channels, 4 relay Output Channels, Graphical Chart Recorder
1
P.O.A.
Jumo LOGOSCREEN 700, 15 analog, 4digital inputs Input Channels, 4 relay Output Channels, Graphical Chart Recorder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JumoChart Type
Graphical
Number of Inputs
15 analog, 4digital inputs
Maximum Temperature Measurement
2500 °C
Maximum Current Measurement
20mA
Number of Outputs
4 relay
Maximum Operating Voltage
230 Vac
Model Number p
LOGOSCREEN 700
Country of Origin
Germany