Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo dTrans T03 Temperature Transmitter PT100 Input, 7.5 → 30 V dc

RS Stock No.: 452-8697Brand: JumoManufacturers Part No.: 707031/880-001-005/000,000 0..150?C
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

Jumo

Input Type

PT100

Supply Voltage

7.5 → 30 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

dtrans T03

Depth

21mm

Country of Origin

Germany

Product details

dTrans T03 J / B - head transducer for PT100, for J and B head assembly

Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (BU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326
Type J = J head assembly
Type B = B head assembly

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jumo dTrans T03 Temperature Transmitter PT100 Input, 7.5 → 30 V dc

P.O.A.

Jumo dTrans T03 Temperature Transmitter PT100 Input, 7.5 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jumo

Input Type

PT100

Supply Voltage

7.5 → 30 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

dtrans T03

Depth

21mm

Country of Origin

Germany

Product details

dTrans T03 J / B - head transducer for PT100, for J and B head assembly

Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (BU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326
Type J = J head assembly
Type B = B head assembly

You may be interested in