Jumo dTrans T03 T Temperature Transmitter PT100 Input, 7.5 → 30 V dc

RS Stock No.: 452-8726Brand: JumoManufacturers Part No.: 707032/880-001-005/000,000 0..200°C
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

Jumo

Input Type

PT100

Supply Voltage

7.5 → 30 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

dTrans T03 T

Depth

94mm

Country of Origin

Germany

Product details

dTrans T03 T - Temperature transducer for PT100

Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (TU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326

Stock information temporarily unavailable.

P.O.A.

Jumo dTrans T03 T Temperature Transmitter PT100 Input, 7.5 → 30 V dc

P.O.A.

Jumo dTrans T03 T Temperature Transmitter PT100 Input, 7.5 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Input Type

PT100

Supply Voltage

7.5 → 30 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

dTrans T03 T

Depth

94mm

Country of Origin

Germany

Product details

dTrans T03 T - Temperature transducer for PT100

Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (TU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326