Jumo PT100 RTD Sensor, 9mm Dia, 150mm Long, 3 Wire, G1/2, Class B +100°C Max

Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
150mm
Probe Diameter
9mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+100°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Response Time
50 (water) s
Country of Origin
France
Product details
Pt100 probes with converter
Resistance probe with intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
Integrated analogue measurement converter with 4 → 20 mA output.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
150mm
Probe Diameter
9mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+100°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Response Time
50 (water) s
Country of Origin
France
Product details
Pt100 probes with converter
Resistance probe with intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
Integrated analogue measurement converter with 4 → 20 mA output.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element.