Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo PT100 RTD Sensor, 9mm Dia, 500mm Long, 3 Wire, G1/2, Class B +400°C Max

RS Stock No.: 548-8477Brand: JumoManufacturers Part No.: 902020/20-402-1001-1-9-500-104/395,
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

500mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).

Stock information temporarily unavailable.

P.O.A.

Jumo PT100 RTD Sensor, 9mm Dia, 500mm Long, 3 Wire, G1/2, Class B +400°C Max

P.O.A.

Jumo PT100 RTD Sensor, 9mm Dia, 500mm Long, 3 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

500mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).