Jumo PT100 RTD Sensor, 9mm Dia, 350mm Long, 3 Wire, G1/2, Class B +400°C Max

RS Stock No.: 548-8304Brand: JumoManufacturers Part No.: 902020/20-402-2001-1-9-350-104/395,
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).

Stock information temporarily unavailable.

P.O.A.

Jumo PT100 RTD Sensor, 9mm Dia, 350mm Long, 3 Wire, G1/2, Class B +400°C Max

P.O.A.

Jumo PT100 RTD Sensor, 9mm Dia, 350mm Long, 3 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).