Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +400°C Max

RS Stock No.: 764-5391Brand: JumoManufacturers Part No.: 902023/10-402-1003-1-6-150-104/000
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

RTD Temperature Probes with Connection Head Form B

Screw in RTD temperature probes from Jumo are ideal for standard applications and are used for measuring temperatures in liquids and gases. A key feature of these temperature probes is the reliable sealing feature of this installation type with vacuum and with overpressure. Typical application areas are in the air conditioning technology, refrigeration engineering and HVAC.

Screw in RTD temperature probes with terminal head form B and with continuous sheath
Built-in measuring insert
Stainless steel sheath material

PT100 Probes with Industrial Terminal Heads

Stock information temporarily unavailable.

P.O.A.

Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +400°C Max

P.O.A.

Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

RTD Temperature Probes with Connection Head Form B

Screw in RTD temperature probes from Jumo are ideal for standard applications and are used for measuring temperatures in liquids and gases. A key feature of these temperature probes is the reliable sealing feature of this installation type with vacuum and with overpressure. Typical application areas are in the air conditioning technology, refrigeration engineering and HVAC.

Screw in RTD temperature probes with terminal head form B and with continuous sheath
Built-in measuring insert
Stainless steel sheath material

PT100 Probes with Industrial Terminal Heads