Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Country of Origin
France
Product details
Pt100 probe with J connection head
DIN IEC 751 Class B ceramic Pt100 probe, 2-wire assembly with screw terminals.
Ø 8 mm, 316L stainless steel protective sheath.
Connection head: type J in aluminium alloy.
Applications: air-conditioning, industrial cooling, construction of ovens and special machines.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Country of Origin
France
Product details
Pt100 probe with J connection head
DIN IEC 751 Class B ceramic Pt100 probe, 2-wire assembly with screw terminals.
Ø 8 mm, 316L stainless steel protective sheath.
Connection head: type J in aluminium alloy.
Applications: air-conditioning, industrial cooling, construction of ovens and special machines.