Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2
Accuracy
Class B
Response Time
14 s
Country of Origin
Germany
Product details
Pt100 resistance thermometer with connection head
Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2
Accuracy
Class B
Response Time
14 s
Country of Origin
Germany
Product details
Pt100 resistance thermometer with connection head
Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm