Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max

RS Stock No.: 327-4973Brand: JumoManufacturers Part No.: 902044/20-380-1003-1-8-250-104-26/000
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+270°C

Termination Type

Standard Plug

Probe Material

Stainless Steel

Process Connection

G1/2

Number Of Wires

2

Accuracy

Class B

Product details

PT100 Probes with DIN Connector

This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector

Temperature range from -50°C to +300°C
Probe length from 50 to 250mm
Temperature measurement with pressure up to 25 bars
2 wire PT100 Class B type
Process connection: G1/2"
IP65 protection class
Stainless steel

P.O.A.

Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max

P.O.A.

Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+270°C

Termination Type

Standard Plug

Probe Material

Stainless Steel

Process Connection

G1/2

Number Of Wires

2

Accuracy

Class B

Product details

PT100 Probes with DIN Connector

This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector

Temperature range from -50°C to +300°C
Probe length from 50 to 250mm
Temperature measurement with pressure up to 25 bars
2 wire PT100 Class B type
Process connection: G1/2"
IP65 protection class
Stainless steel