Jumo PT100 RTD Sensor, 5.4mm Dia, 27.5mm Long, 2 Wire, Probe, Class B +200°C Max

RS Stock No.: 260-1071Brand: JumoManufacturers Part No.: 902050/30-380-1003-1-5,4-27,5-114-11-2500/316,
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

27.5mm

Probe Diameter

5.4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Resistance thermometer for heat meters

Installation length 27.5 mm (EL)
Thread M10 x 1
Temperature 0 °C → +140 °C

Heat meter resistance thermometers are preferably used in closed-loop pipe systems. Installation in protective sleeves with fit tolerance or direct installation in ball valves eliminates the need to empty the system when exchanging the heat meter after expiration of the certification period.

Stock information temporarily unavailable.

P.O.A.

Jumo PT100 RTD Sensor, 5.4mm Dia, 27.5mm Long, 2 Wire, Probe, Class B +200°C Max

P.O.A.

Jumo PT100 RTD Sensor, 5.4mm Dia, 27.5mm Long, 2 Wire, Probe, Class B +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

27.5mm

Probe Diameter

5.4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Resistance thermometer for heat meters

Installation length 27.5 mm (EL)
Thread M10 x 1
Temperature 0 °C → +140 °C

Heat meter resistance thermometers are preferably used in closed-loop pipe systems. Installation in protective sleeves with fit tolerance or direct installation in ball valves eliminates the need to empty the system when exchanging the heat meter after expiration of the certification period.