Jumo PT100 RTD Sensor, 6mm Dia, 175mm Long, 2 Wire, Class B +260°C Max

RS Stock No.: 337-6906Brand: JumoManufacturers Part No.: 902190/10-388-1003-1-6-180-11-2500/317,Distrelec Article No.: 30142434
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

175mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Number Of Wires

2

Accuracy

Class B

Distrelec Product Id

30142434

Country of Origin

Germany

Product details

Push-in resistance thermometer with bayonet lock

Sound heat transfer through adjustable spring pressure
Can be installed and removed without tools
For temperature measurements in solids, bearing joints and tools
The particular design of the temperature sensor means that it is suitable for use in level and pointed bores

Stock information temporarily unavailable.

P.O.A.

Jumo PT100 RTD Sensor, 6mm Dia, 175mm Long, 2 Wire, Class B +260°C Max

P.O.A.

Jumo PT100 RTD Sensor, 6mm Dia, 175mm Long, 2 Wire, Class B +260°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

175mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Number Of Wires

2

Accuracy

Class B

Distrelec Product Id

30142434

Country of Origin

Germany

Product details

Push-in resistance thermometer with bayonet lock

Sound heat transfer through adjustable spring pressure
Can be installed and removed without tools
For temperature measurements in solids, bearing joints and tools
The particular design of the temperature sensor means that it is suitable for use in level and pointed bores