Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Process Connection
G1/2
Number Of Wires
3
Accuracy
Class B
Response Time
12 s
Country of Origin
Germany
Product details
Resistance thermometer for the foodstuffs/pharmaceutical industry
For temperatures from -50 °C → +250 °C
Stainless steel protective tubes
Optional use of analogue or programmable two-wire transducers for longer transmission distances
Warning
Reduced ambient temperatures when using transducers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Process Connection
G1/2
Number Of Wires
3
Accuracy
Class B
Response Time
12 s
Country of Origin
Germany
Product details
Resistance thermometer for the foodstuffs/pharmaceutical industry
For temperatures from -50 °C → +250 °C
Stainless steel protective tubes
Optional use of analogue or programmable two-wire transducers for longer transmission distances
Warning
Reduced ambient temperatures when using transducers.