Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +200°C Max

RS Stock No.: 764-5357Brand: JumoManufacturers Part No.: 902815/10-380-1011-3-6-150-104-24/000
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+200°C

Cable Length

2m

Cable Length

2m

Connector Type

M12 Connector

Country of Origin

Germany

Product details

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +200°C Max

P.O.A.

Jumo PT100 Temperature Sensor, 6mm Dia, 150mm Long, +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+200°C

Cable Length

2m

Cable Length

2m

Connector Type

M12 Connector

Country of Origin

Germany

Product details

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

You may be interested in