Jumo PT1000 Temperature Sensor, 6mm Dia, 100mm Long, +150°C Max

RS Stock No.: 764-5354Brand: JumoManufacturers Part No.: 902815/20-370-1013-2-6-100-104-24/000
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT1000

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+150°C

Cable Length

2m

Cable Length

2m

Connector Type

M12 Connector

Country of Origin

Germany

Product details

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

Stock information temporarily unavailable.

P.O.A.

Jumo PT1000 Temperature Sensor, 6mm Dia, 100mm Long, +150°C Max

P.O.A.

Jumo PT1000 Temperature Sensor, 6mm Dia, 100mm Long, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT1000

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+150°C

Cable Length

2m

Cable Length

2m

Connector Type

M12 Connector

Country of Origin

Germany

Product details

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection