Jumo PT100 RTD Sensor, 4.8mm Dia, 50mm Long, 2 Wire, Probe, Class B +180°C Max ATEX

Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
4.8mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+180°C
Termination Type
Cable
Process Connection
Probe
Number Of Wires
2
Hazardous Area Certification
ATEX
Accuracy
Class B
Country of Origin
Switzerland
Product details
Cable sensor PT100, EEx zone
Zone 1
Gauge resistance PT100
Two-wire circuit
Temperature measurement and monitoring on diverse application sites
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
4.8mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+180°C
Termination Type
Cable
Process Connection
Probe
Number Of Wires
2
Hazardous Area Certification
ATEX
Accuracy
Class B
Country of Origin
Switzerland
Product details
Cable sensor PT100, EEx zone
Zone 1
Gauge resistance PT100
Two-wire circuit
Temperature measurement and monitoring on diverse application sites
Approvals
CE