Jumo 909710 Temperature Transmitter

RS Stock No.: 279-797Brand: JumoManufacturers Part No.: 909710/10-848-8-100-104-26/000
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

Jumo

Diameter

8 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909710

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo 909710 Temperature Transmitter

P.O.A.

Jumo 909710 Temperature Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Diameter

8 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909710

Country of Origin

Germany