Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max

RS Stock No.: 387-3738Brand: JumoManufacturers Part No.: PCA_1.2005.10S_10_F 0,3
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+400°C

Termination Type

Solder

Process Connection

Chip

Accuracy

Class B

Response Time

0.02 s (Water), 0.2 s (Air)

Country of Origin

Germany

Product details

Platinum Chip Sensor

For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations

Platinum chip temperature sensors Pt100, Pt500 and Pt1000

Stock information temporarily unavailable.

P.O.A.

Jumo PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max

P.O.A.

Jumo PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+400°C

Termination Type

Solder

Process Connection

Chip

Accuracy

Class B

Response Time

0.02 s (Water), 0.2 s (Air)

Country of Origin

Germany

Product details

Platinum Chip Sensor

For temperatures between -70 °C and +600 °C
Nominal value of 100 Ω / 500 Ω / 1000 Ω
Standardised nominal values and tolerances
Small dimensions
Rapid response time
Impervious to shocks and vibrations

Platinum chip temperature sensors Pt100, Pt500 and Pt1000