Jumo Temperature Control Software for use with 701170 Temperature Limiter

RS Stock No.: 773-7550Brand: JumoManufacturers Part No.: Setup-Programm TW/TB 08
brand-logo

Technical documents

Specifications

Brand

Jumo

Accessory Type

Software

For Use With

701170 Temperature Limiter

Country of Origin

Germany

Product details

TB/TW 08 - Temperature limiter/monitor

The JUMO TB/TW 08 is a freely programmable temperature limitation device. They are used to monitor thermal processes in the system for a set limit value.
The measuring input is freely programmable for RTD temperature probes, thermocouples
as well as current and voltage signals.

Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as distance to the limit value
Configurable as TB or TW
17 linearizations can be set
Internal and external unlocking possible
Input 2x Pt100 for differential value calculation
Designed for panel-mounting
Protection class on the front IP65
Screw terminals for cable with 2.5mm² max.
Setup program for configuration and archiving via PC

Temperature Limiter

Stock information temporarily unavailable.

P.O.A.

Jumo Temperature Control Software for use with 701170 Temperature Limiter

P.O.A.

Jumo Temperature Control Software for use with 701170 Temperature Limiter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Accessory Type

Software

For Use With

701170 Temperature Limiter

Country of Origin

Germany

Product details

TB/TW 08 - Temperature limiter/monitor

The JUMO TB/TW 08 is a freely programmable temperature limitation device. They are used to monitor thermal processes in the system for a set limit value.
The measuring input is freely programmable for RTD temperature probes, thermocouples
as well as current and voltage signals.

Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as distance to the limit value
Configurable as TB or TW
17 linearizations can be set
Internal and external unlocking possible
Input 2x Pt100 for differential value calculation
Designed for panel-mounting
Protection class on the front IP65
Screw terminals for cable with 2.5mm² max.
Setup program for configuration and archiving via PC

Temperature Limiter