Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo, TYA-110/3,25,230,TR, Thyristor Power Controller Assembly, 25A, 2.8kg, 152 x 110 x 170mm

RS Stock No.: 202-1655Brand: JumoManufacturers Part No.: TYA-110/3,25,230,TR
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Jumo

Current Rating

25A

Mounting Type

Screw Mount

Dimensions

152 x 110 x 170mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+45 °C

Stock information temporarily unavailable.

P.O.A.

Jumo, TYA-110/3,25,230,TR, Thyristor Power Controller Assembly, 25A, 2.8kg, 152 x 110 x 170mm

P.O.A.

Jumo, TYA-110/3,25,230,TR, Thyristor Power Controller Assembly, 25A, 2.8kg, 152 x 110 x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Current Rating

25A

Mounting Type

Screw Mount

Dimensions

152 x 110 x 170mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+45 °C