Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Justrite Yellow Steel Lockable 2 Door Cabinet, 1118mm x 1092mm x 457mm

RS Stock No.: 206-259Brand: JustriteManufacturers Part No.: JCB8930201
brand-logo
View all in Hazardous Substance Cabinets

Technical documents

Specifications

Height

1118mm

Width

1092mm

Depth

457mm

Lockable

Yes

Number Of Doors

2

Material

Steel

Colour

Yellow

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Justrite Yellow Steel Lockable 2 Door Cabinet, 1118mm x 1092mm x 457mm

P.O.A.

Justrite Yellow Steel Lockable 2 Door Cabinet, 1118mm x 1092mm x 457mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Height

1118mm

Width

1092mm

Depth

457mm

Lockable

Yes

Number Of Doors

2

Material

Steel

Colour

Yellow

Country of Origin

China