Technical documents
Specifications
Brand
JustriteMounting
Standing
Material
Polyethylene
Capacity
15L
Colour
Black
Depth
419mm
Height
978mm
Width
419mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Justrite Black Polyethylene Standing Outdoor Ashtray, 419mm x 978mm x 419mm
1
P.O.A.
Justrite Black Polyethylene Standing Outdoor Ashtray, 419mm x 978mm x 419mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JustriteMounting
Standing
Material
Polyethylene
Capacity
15L
Colour
Black
Depth
419mm
Height
978mm
Width
419mm
Country of Origin
France