Justrite Steel 8L Chemical Tank, JUT27602RD

RS Stock No.: 217-834Brand: JustriteManufacturers Part No.: JUT27602RD
brand-logo
View all in Chemical Tanks

Technical documents

Specifications

Volume Capacity

8L

Dimensions

254 x 238mm

Compatible Drive Type

Manual/Electric

Material

Steel

Depth

23.8cm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Justrite Steel 8L Chemical Tank, JUT27602RD

P.O.A.

Justrite Steel 8L Chemical Tank, JUT27602RD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Volume Capacity

8L

Dimensions

254 x 238mm

Compatible Drive Type

Manual/Electric

Material

Steel

Depth

23.8cm

Country of Origin

United States