Kaba Key Switch, SPDT, 5 A @ 250 V ac 2-Way Flat-Key

RS Stock No.: 825-629Brand: KabaManufacturers Part No.: K640042-NI
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

Kaba

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

No

Contact Current Rating

5 A @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Mechanical Life

3x10⁴Operations

Voltage Rating AC

250V

Voltage Rating DC

30V

Voltage Rating (DC)

30V

Voltage Rating (AC)

250V

Country of Origin

United Kingdom

Product details

High Security Lockswitches

Brought to you by Kaba the KS64/65 series of high security lockswitches use the Kaba lock system to offer the highest level of security. With a 20-pin lock mechanism , each key is unique in the world and the design of the key makes it virtually impossible to copy. This concept of key security can be further enhanced by registering the keys with the manufacturers using the registration card supplied. Duplicates can then only be obtained by the registered authorised signatory.

Available in this range:

• Stock number 825-629 is a two key entry version
• Stock number 825-635 is a biased spring return version

Stock information temporarily unavailable.

P.O.A.

Kaba Key Switch, SPDT, 5 A @ 250 V ac 2-Way Flat-Key

P.O.A.

Kaba Key Switch, SPDT, 5 A @ 250 V ac 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Kaba

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

No

Contact Current Rating

5 A @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Mechanical Life

3x10⁴Operations

Voltage Rating AC

250V

Voltage Rating DC

30V

Voltage Rating (DC)

30V

Voltage Rating (AC)

250V

Country of Origin

United Kingdom

Product details

High Security Lockswitches

Brought to you by Kaba the KS64/65 series of high security lockswitches use the Kaba lock system to offer the highest level of security. With a 20-pin lock mechanism , each key is unique in the world and the design of the key makes it virtually impossible to copy. This concept of key security can be further enhanced by registering the keys with the manufacturers using the registration card supplied. Duplicates can then only be obtained by the registered authorised signatory.

Available in this range:

• Stock number 825-629 is a two key entry version
• Stock number 825-635 is a biased spring return version