Kabeltronik 2 LIFYCY TP Series Multipair Cable, 6 Cores, 0.08 mm², 100m, Shielded Shield, LiYCY Cable

RS Stock No.: 349-710Brand: KabeltronikManufacturers Part No.: 2-LIFYCY TP 3X2X0.08

Technical documents

Specifications

Cross Sectional Area

0.08 mm²

Number of Cores

6

Length

100m

Shield Type

Shielded

Cable Type

LiYCY

Series

2 LIFYCY TP

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kabeltronik 2 LIFYCY TP Series Multipair Cable, 6 Cores, 0.08 mm², 100m, Shielded Shield, LiYCY Cable

P.O.A.

Kabeltronik 2 LIFYCY TP Series Multipair Cable, 6 Cores, 0.08 mm², 100m, Shielded Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.08 mm²

Number of Cores

6

Length

100m

Shield Type

Shielded

Cable Type

LiYCY

Series

2 LIFYCY TP

Country of Origin

Germany