Kabeltronik Twisted Pair Cable, 8 Cores, 0.14 mm², 26 AWG, 100m, Multipaired Cable
RS Stock No.: 284-4265Brand: KabeltronikManufacturers Part No.: 2-LIYCY TP 8X2X0.14 MM²Distrelec Article No.: 30125927
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.14 mm²
Number of Cores
8
American Wire Gauge
26 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multipaired
Country of Origin
Germany
You may be interested in
Kabeltronik 2 LIFYCY TP Series Multicore Industrial Cable, 16 Cores, 0.14 mm², 28 AWG, 26m, Shielded Shield, LiYCY CableBrand: Kabeltronik
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 8 Cores, 0.14 mm², 26 AWG, 100m, Multipaired Cable
100
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 8 Cores, 0.14 mm², 26 AWG, 100m, Multipaired Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik 2 LIFYCY TP Series Multicore Industrial Cable, 16 Cores, 0.14 mm², 28 AWG, 26m, Shielded Shield, LiYCY CableBrand: Kabeltronik
P.O.A.1 Reel of 100 Metres (ex VAT)
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.14 mm²
Number of Cores
8
American Wire Gauge
26 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multipaired
Country of Origin
Germany
You may be interested in
Kabeltronik 2 LIFYCY TP Series Multicore Industrial Cable, 16 Cores, 0.14 mm², 28 AWG, 26m, Shielded Shield, LiYCY CableBrand: Kabeltronik
P.O.A.1 Reel of 100 Metres (ex VAT)