Kabeltronik Twisted Pair Cable, 16 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
RS Stock No.: 284-4279Brand: KabeltronikManufacturers Part No.: 411602505-100Distrelec Article No.: 30139008
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Distrelec Product Id
30139008
Country of Origin
Germany
You may be interested in
Kabeltronik 4116 Series Multicore Industrial Cable, 6 Cores, 0.25 mm², 24 AWG, 100m, Unshielded Shield, Multicore CableBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 16 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
100
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 16 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik 4116 Series Multicore Industrial Cable, 6 Cores, 0.25 mm², 24 AWG, 100m, Unshielded Shield, Multicore CableBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Distrelec Product Id
30139008
Country of Origin
Germany
You may be interested in
Kabeltronik 4116 Series Multicore Industrial Cable, 6 Cores, 0.25 mm², 24 AWG, 100m, Unshielded Shield, Multicore CableBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)