KabeltronikDIGIONE Series 2 Core Audio Cable, 0.22 mm² CSA, 5.2mm od, 100m, Black
Technical documents
Specifications
Brand
KabeltronikAudio Cable Type
Audio Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Insulation material
FRNC
Outer Diameter
5.2mm
Length
100m
Sheath Colour
Black
Series
DIGIONE
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
KabeltronikDIGIONE Series 2 Core Audio Cable, 0.22 mm² CSA, 5.2mm od, 100m, Black
1
P.O.A.
KabeltronikDIGIONE Series 2 Core Audio Cable, 0.22 mm² CSA, 5.2mm od, 100m, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KabeltronikAudio Cable Type
Audio Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Insulation material
FRNC
Outer Diameter
5.2mm
Length
100m
Sheath Colour
Black
Series
DIGIONE
Country of Origin
Germany