Kabeltronik, Mains, 100m 3 Core, Grey Power Cable
RS Stock No.: 284-4495Brand: KabeltronikManufacturers Part No.: H07RN-F3G2.5 MM²Distrelec Article No.: 30110191
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Grey
Length
100m
Cable Type
Mains
American Wire Gauge
14 AWG
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Kabeltronik, Mains, 100m 3 Core, Grey Power Cable
100
P.O.A.
Each (ex VAT)
Kabeltronik, Mains, 100m 3 Core, Grey Power Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Grey
Length
100m
Cable Type
Mains
American Wire Gauge
14 AWG
Country of Origin
Germany